E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Legionella Digital Thermometer for Environmental Use, K, T Probe, 1 Input(s), +1372°C Max, ±0.2 °C (±0.1%)

RS Stock No.: 204-8413Brand: RS PRODistrelec Article No.: 30404435
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Thermometer Type

Legionella

Probe Type

K, T

Application

Environmental

Best Accuracy

±0.2 °C (±0.1%)

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Minimum/Maximum Recordings

No

Temperature Scale

Centigrade, Fahrenheit

Intrinsically Safe

No

Weight

155g

Battery Type

9V

Distrelec Product Id

30404435

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 177.34

€ 177.34 Each (ex VAT)

€ 211.03

€ 211.03 Each (inc. VAT)

RS PRO Legionella Digital Thermometer for Environmental Use, K, T Probe, 1 Input(s), +1372°C Max, ±0.2 °C (±0.1%)

€ 177.34

€ 177.34 Each (ex VAT)

€ 211.03

€ 211.03 Each (inc. VAT)

RS PRO Legionella Digital Thermometer for Environmental Use, K, T Probe, 1 Input(s), +1372°C Max, ±0.2 °C (±0.1%)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Thermometer Type

Legionella

Probe Type

K, T

Application

Environmental

Best Accuracy

±0.2 °C (±0.1%)

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Minimum/Maximum Recordings

No

Temperature Scale

Centigrade, Fahrenheit

Intrinsically Safe

No

Weight

155g

Battery Type

9V

Distrelec Product Id

30404435

Country of Origin

United Kingdom