RS PRO Lever Micro Switch, Solder Terminal, 5A, CO, IP40

RS Stock No.: 241-235Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

5A

Contact Configuration

CO

IP Rating

IP40

Operating Force

50gms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Switch Housing

PBT

Contact Material

Copper Alloy

Case Material

PBT

Mechanical Life

100000Operations

Release Force

7gf

Voltage Rating

250V

Switch Operation

Snap Action

Operating Temperature Range

-25 → 85°C

Standards Met

CE, cCSAus, IEC 1058-1

Country of Origin

India

€ 13.05

€ 13.05 1 Pack of 5 (ex VAT)

€ 15.53

€ 15.53 1 Pack of 5 (inc. VAT)

RS PRO Lever Micro Switch, Solder Terminal, 5A, CO, IP40

€ 13.05

€ 13.05 1 Pack of 5 (ex VAT)

€ 15.53

€ 15.53 1 Pack of 5 (inc. VAT)

RS PRO Lever Micro Switch, Solder Terminal, 5A, CO, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

5A

Contact Configuration

CO

IP Rating

IP40

Operating Force

50gms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Switch Housing

PBT

Contact Material

Copper Alloy

Case Material

PBT

Mechanical Life

100000Operations

Release Force

7gf

Voltage Rating

250V

Switch Operation

Snap Action

Operating Temperature Range

-25 → 85°C

Standards Met

CE, cCSAus, IEC 1058-1

Country of Origin

India