Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Light Alloy Carry Handle

RS Stock No.: 750-266Brand: RS PRO
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Light Alloy

Maximum Load

40kg

Dimensions

46 x 125mm

Height

125mm

Width

46mm

Handle Material

Light Alloy

Handle Type

Carrying Handle

Country of Origin

France

Product details

Spring-loaded Fold Down

Lie flat polythene grip handle

You may be interested in
RS PRO Stainless Steel Carry Handle
€ 34.665Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

€ 52.00

€ 26.00 Each (In a Pack of 2) (ex VAT)

€ 61.88

€ 30.94 Each (In a Pack of 2) (inc. VAT)

RS PRO Light Alloy Carry Handle

€ 52.00

€ 26.00 Each (In a Pack of 2) (ex VAT)

€ 61.88

€ 30.94 Each (In a Pack of 2) (inc. VAT)

RS PRO Light Alloy Carry Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 26.00€ 52.00
10 - 18€ 25.08€ 50.16
20 - 58€ 24.15€ 48.30
60+€ 22.84€ 45.68
You may be interested in
RS PRO Stainless Steel Carry Handle
€ 34.665Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Light Alloy

Maximum Load

40kg

Dimensions

46 x 125mm

Height

125mm

Width

46mm

Handle Material

Light Alloy

Handle Type

Carrying Handle

Country of Origin

France

Product details

Spring-loaded Fold Down

Lie flat polythene grip handle

You may be interested in
RS PRO Stainless Steel Carry Handle
€ 34.665Each (In a Pack of 2) (ex VAT)