E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Light Grey 5 Shelf Stormor Shelving System, 1980mm x 1200mm, 600mm, 360kg Load

RS Stock No.: 214-156Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

5

Load Capacity

360kg

Width

1200mm

Height

1980mm

Depth

600mm

Colour

Light Grey

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey 5 Shelf Stormor Shelving System, 1980mm x 1200mm, 600mm, 360kg Load

P.O.A.

RS PRO Light Grey 5 Shelf Stormor Shelving System, 1980mm x 1200mm, 600mm, 360kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

5

Load Capacity

360kg

Width

1200mm

Height

1980mm

Depth

600mm

Colour

Light Grey

Country of Origin

United Kingdom

You may be interested in