RS PRO Load Cell, 0.5kg Range, Compression Measure, 350Ω

Technical Document
Specifications
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
0.5kg
Gauge Resistance
350Ω
Series
OPA1
IP Rating
IP67
Housing Material
Aluminium
Length
80mm
Width
12.6mm
Depth
12.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Accuracy
0.10%
Dimensions
80 x 12.6 x 12.6mm
Country of Origin
Sri Lanka
€ 138.42
€ 138.42 Each (ex VAT)
€ 164.72
€ 164.72 Each (inc. VAT)
1
€ 138.42
€ 138.42 Each (ex VAT)
€ 164.72
€ 164.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
0.5kg
Gauge Resistance
350Ω
Series
OPA1
IP Rating
IP67
Housing Material
Aluminium
Length
80mm
Width
12.6mm
Depth
12.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Accuracy
0.10%
Dimensions
80 x 12.6 x 12.6mm
Country of Origin
Sri Lanka