RS PRO Load Cell, 50kg Range, Compression Measure, 413Ω

RS Stock No.: 134-198Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

50kg

Gauge Resistance

413Ω

IP Rating

IP67

Housing Material

Aluminium

Length

188mm

Width

63.5mm

Depth

62.3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Accuracy

C3

Dimensions

188 x 63.5 x 62.3mm

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

€ 325.32

€ 325.32 Each (ex VAT)

€ 387.13

€ 387.13 Each (inc. VAT)

RS PRO Load Cell, 50kg Range, Compression Measure, 413Ω

€ 325.32

€ 325.32 Each (ex VAT)

€ 387.13

€ 387.13 Each (inc. VAT)

RS PRO Load Cell, 50kg Range, Compression Measure, 413Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

50kg

Gauge Resistance

413Ω

IP Rating

IP67

Housing Material

Aluminium

Length

188mm

Width

63.5mm

Depth

62.3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Accuracy

C3

Dimensions

188 x 63.5 x 62.3mm

Country of Origin

Sri Lanka