RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 VdC Supply, Transistor Output, 16-Input, DC Input

RS Stock No.: 266-5106Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

16

Output Type

Transistor

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

16

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

175mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

175 x 107 x 87mm

Maximum Operating Temperature

+55°C

Country of Origin

China

€ 843.60

€ 843.60 Each (ex VAT)

€ 1,003.88

€ 1,003.88 Each (inc. VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 VdC Supply, Transistor Output, 16-Input, DC Input

€ 843.60

€ 843.60 Each (ex VAT)

€ 1,003.88

€ 1,003.88 Each (inc. VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 VdC Supply, Transistor Output, 16-Input, DC Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

16

Output Type

Transistor

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

16

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

175mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

175 x 107 x 87mm

Maximum Operating Temperature

+55°C

Country of Origin

China