Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO M10 30mm Dia. Vulcanised Rubber Adjustable Foot, 60kg Static Load Capacity

RS Stock No.: 423-6629Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

60kg

Thread Size

M10

Thread Length

38mm

Foot Material

Vulcanised Rubber

Base Material

Galvanised Steel

Diameter

30mm

Height

45mm

Series

LLM

Country of Origin

Sweden

Product details

Light Equipment Mounts

Galvanised steel levelling screws with vulcanized rubber feet, designed to dampen vibrations on light duty equipment. Typical applications include use on small engineering machines, office & domestic appliances etc.

M8 version supplied with fixing nuts and washers

You may be interested in
RS PRO Round M10 Anti Vibration Mount
€ 14.23Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO M10 30mm Dia. Vulcanised Rubber Adjustable Foot, 60kg Static Load Capacity

P.O.A.

RS PRO M10 30mm Dia. Vulcanised Rubber Adjustable Foot, 60kg Static Load Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Round M10 Anti Vibration Mount
€ 14.23Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

60kg

Thread Size

M10

Thread Length

38mm

Foot Material

Vulcanised Rubber

Base Material

Galvanised Steel

Diameter

30mm

Height

45mm

Series

LLM

Country of Origin

Sweden

Product details

Light Equipment Mounts

Galvanised steel levelling screws with vulcanized rubber feet, designed to dampen vibrations on light duty equipment. Typical applications include use on small engineering machines, office & domestic appliances etc.

M8 version supplied with fixing nuts and washers

You may be interested in
RS PRO Round M10 Anti Vibration Mount
€ 14.23Each (ex VAT)