Technical Document
Specifications
Brand
RS ProStatic Load Capacity
1000kg
Thread Size
M12
Thread Length
75mm
Tilt Angle
30°
Foot Material
Stainless Steel
Height
105mm
Colour
Black
Country of Origin
India
€ 28.97
€ 28.97 Each (ex VAT)
€ 34.47
€ 34.47 Each (inc. VAT)
1
€ 28.97
€ 28.97 Each (ex VAT)
€ 34.47
€ 34.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
1000kg
Thread Size
M12
Thread Length
75mm
Tilt Angle
30°
Foot Material
Stainless Steel
Height
105mm
Colour
Black
Country of Origin
India