Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Thread Size
M5
Material
Stainless Steel
Structural Element Type
Fixing & Connection Element
Length
12mm
Product Family
RS Structural System
Distrelec Product Id
30406886
Country of Origin
Germany
€ 29.71
€ 29.71 1 Bag of 10 (ex VAT)
€ 35.35
€ 35.35 1 Bag of 10 (inc. VAT)
1
€ 29.71
€ 29.71 1 Bag of 10 (ex VAT)
€ 35.35
€ 35.35 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 29.71 |
5 - 9 | € 29.57 |
10+ | € 29.39 |
Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Thread Size
M5
Material
Stainless Steel
Structural Element Type
Fixing & Connection Element
Length
12mm
Product Family
RS Structural System
Distrelec Product Id
30406886
Country of Origin
Germany