Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO M5 x 0.8 Male Steel Rod End, 5mm Bore, 41mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 382-273Brand: RS PRO
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

RS Pro

Connection Size

M5 x 0.8 Male

Bore Size

5mm

Material

Steel

Static Load Rating

3460N

Overall Length

41mm

Connection Thread Standard

Metric

Connection Gender

Male

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 59.83

€ 59.83 Each (ex VAT)

€ 71.20

€ 71.20 Each (inc. VAT)

RS PRO M5 x 0.8 Male Steel Rod End, 5mm Bore, 41mm Long, Metric Thread Standard, Male Connection Gender

€ 59.83

€ 59.83 Each (ex VAT)

€ 71.20

€ 71.20 Each (inc. VAT)

RS PRO M5 x 0.8 Male Steel Rod End, 5mm Bore, 41mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 59.83
5 - 9€ 58.63
10 - 24€ 57.48
25+€ 56.38

Technical Document

Specifications

Brand

RS Pro

Connection Size

M5 x 0.8 Male

Bore Size

5mm

Material

Steel

Static Load Rating

3460N

Overall Length

41mm

Connection Thread Standard

Metric

Connection Gender

Male

Country of Origin

Switzerland