RS PRO M6 Anti Vibration Mount, Bump Stop with 35kg Compression Load

RS Stock No.: 189-3208Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Bump Stop

Thread Size

M6

Diameter

20mm

Overall Height

24mm

Material

Rubber

Compression Load

35kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Type

Male Parabolic Bump

Stock information temporarily unavailable.

€ 15.04

€ 3.76 Each (In a Pack of 4) (ex VAT)

€ 17.90

€ 4.474 Each (In a Pack of 4) (inc. VAT)

RS PRO M6 Anti Vibration Mount, Bump Stop with 35kg Compression Load

€ 15.04

€ 3.76 Each (In a Pack of 4) (ex VAT)

€ 17.90

€ 4.474 Each (In a Pack of 4) (inc. VAT)

RS PRO M6 Anti Vibration Mount, Bump Stop with 35kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Bump Stop

Thread Size

M6

Diameter

20mm

Overall Height

24mm

Material

Rubber

Compression Load

35kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Type

Male Parabolic Bump