E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power

RS Stock No.: 208-4446Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-CDGM

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDGM

Current Rating

10A

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.37mm²

Gender

Male

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 64.94

€ 64.94 1 Bag of 30 (ex VAT)

€ 77.28

€ 77.28 1 Bag of 30 (inc. VAT)

RS PRO Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power

€ 64.94

€ 64.94 1 Bag of 30 (ex VAT)

€ 77.28

€ 77.28 1 Bag of 30 (inc. VAT)

RS PRO Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 64.94
10 - 49€ 64.63
50 - 99€ 62.93
100+€ 59.80

Technical Document

Specifications

Brand

RS Pro

Series

RS-CDGM

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDGM

Current Rating

10A

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.37mm²

Gender

Male

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China