RS PRO Male 25 Pin D-sub to Male Centronics Parallel Cable, 3m, Grey Sheath

Technical Document
Specifications
Brand
RS ProConnector 1
25 Pin D-sub
Connector 2
Centronics
Connector 2 Gender
Male
Length
3m
Sheath Colour
Grey
Size of Strands
28 AWG
Outer Sheath Material
PVC
Country of Origin
China
€ 50.09
€ 50.09 Each (ex VAT)
€ 59.61
€ 59.61 Each (inc. VAT)
1
€ 50.09
€ 50.09 Each (ex VAT)
€ 59.61
€ 59.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
25 Pin D-sub
Connector 2
Centronics
Connector 2 Gender
Male
Length
3m
Sheath Colour
Grey
Size of Strands
28 AWG
Outer Sheath Material
PVC
Country of Origin
China