E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 3m

RS Stock No.: 742-4270Brand: RS PRO
brand-logo
View all in DIN Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

4 Pin mini-DIN

Connector 2

4 Pin mini-DIN

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Black

Cable Type

S-Video

Outer Sheath Material

PVC

Size of Strands

7/0.12

Connector B Gender

Male

Connector B

4 pin mini-DIN

Country of Origin

Taiwan, Province Of China

Product details

S-Video to S-Video Cable Assemblies

A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.

You may be interested in
Stock information temporarily unavailable.

€ 8.88

€ 8.88 Each (ex VAT)

€ 10.57

€ 10.57 Each (inc. VAT)

RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 3m

€ 8.88

€ 8.88 Each (ex VAT)

€ 10.57

€ 10.57 Each (inc. VAT)

RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11€ 8.88
12 - 24€ 8.56
25+€ 8.20
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

4 Pin mini-DIN

Connector 2

4 Pin mini-DIN

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Black

Cable Type

S-Video

Outer Sheath Material

PVC

Size of Strands

7/0.12

Connector B Gender

Male

Connector B

4 pin mini-DIN

Country of Origin

Taiwan, Province Of China

Product details

S-Video to S-Video Cable Assemblies

A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.

You may be interested in