E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 5m

RS Stock No.: 742-4289Brand: RS PRO
brand-logo
View all in DIN Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

4 Pin mini-DIN

Connector 2

4 Pin mini-DIN

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

5m

Sheath Colour

Black

Cable Type

S-Video

Outer Sheath Material

PVC

Size of Strands

7/0.12

Connector B

4 pin mini-DIN

Connector B Gender

Male

Country of Origin

Taiwan, Province Of China

Product details

S-Video to S-Video Cable Assemblies

A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.

Stock information temporarily unavailable.

€ 11.67

€ 11.67 Each (ex VAT)

€ 13.89

€ 13.89 Each (inc. VAT)

RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 5m

€ 11.67

€ 11.67 Each (ex VAT)

€ 13.89

€ 13.89 Each (inc. VAT)

RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11€ 11.67
12 - 24€ 11.33
25+€ 11.17

Technical Document

Specifications

Brand

RS Pro

Connector 1

4 Pin mini-DIN

Connector 2

4 Pin mini-DIN

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

5m

Sheath Colour

Black

Cable Type

S-Video

Outer Sheath Material

PVC

Size of Strands

7/0.12

Connector B

4 pin mini-DIN

Connector B Gender

Male

Country of Origin

Taiwan, Province Of China

Product details

S-Video to S-Video Cable Assemblies

A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.