E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC

RS Stock No.: 266-8487Brand: RS PRODistrelec Article No.: 30419250
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

2m

Sheath Colour

Grey

Standards Met

CE, REACH

Shielding

Aluminium-Mylar

Size of Strands

28 AWG

Outer Sheath Material

PVC

Distrelec Product Id

30419250

Country of Origin

China

Stock information temporarily unavailable.

€ 55.23

€ 55.23 1 Box of 5 (ex VAT)

€ 65.72

€ 65.72 1 Box of 5 (inc. VAT)

RS PRO Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC

€ 55.23

€ 55.23 1 Box of 5 (ex VAT)

€ 65.72

€ 65.72 1 Box of 5 (inc. VAT)

RS PRO Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

2m

Sheath Colour

Grey

Standards Met

CE, REACH

Shielding

Aluminium-Mylar

Size of Strands

28 AWG

Outer Sheath Material

PVC

Distrelec Product Id

30419250

Country of Origin

China