E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male Bush, Conduit Fitting, 25mm Nominal Size, Brass

RS Stock No.: 619-985Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Male Bush

Material

Brass

Standards Met

BS EN 50086

Country of Origin

India

Stock information temporarily unavailable.

€ 45.00

€ 1.80 Each (In a Pack of 25) (ex VAT)

€ 53.55

€ 2.142 Each (In a Pack of 25) (inc. VAT)

RS PRO Male Bush, Conduit Fitting, 25mm Nominal Size, Brass

€ 45.00

€ 1.80 Each (In a Pack of 25) (ex VAT)

€ 53.55

€ 2.142 Each (In a Pack of 25) (inc. VAT)

RS PRO Male Bush, Conduit Fitting, 25mm Nominal Size, Brass
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225€ 1.80€ 45.00
250 - 1225€ 1.72€ 43.00
1250+€ 1.67€ 41.75

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Male Bush

Material

Brass

Standards Met

BS EN 50086

Country of Origin

India