Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 5mBlack sheathFoil shielding

RS Stock No.: 182-8567Brand: RS PRO
brand-logo
View all in DVI Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Foil

Size of Strands

26 AWG

Connector B Gender

Male

Connector B

DVI-D Dual Link

Connector A

DVI-D Dual Link

Connector A Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

€ 24.80

€ 24.80 Each (ex VAT)

€ 29.51

€ 29.51 Each (inc. VAT)

RS PRO, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 5mBlack sheathFoil shielding

€ 24.80

€ 24.80 Each (ex VAT)

€ 29.51

€ 29.51 Each (inc. VAT)

RS PRO, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 5mBlack sheathFoil shielding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Foil

Size of Strands

26 AWG

Connector B Gender

Male

Connector B

DVI-D Dual Link

Connector A

DVI-D Dual Link

Connector A Gender

Male

Country of Origin

China