Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 10mBlack sheathFoil shielding

RS Stock No.: 182-8568Brand: RS PRO
brand-logo
View all in DVI Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

10m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Foil

Size of Strands

26 AWG

Connector A Gender

Male

Connector B Gender

Male

Connector A

DVI-D Dual Link

Connector B

DVI-D Dual Link

Country of Origin

China

Stock information temporarily unavailable.

€ 56.75

€ 56.75 Each (ex VAT)

€ 67.53

€ 67.53 Each (inc. VAT)

RS PRO, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 10mBlack sheathFoil shielding

€ 56.75

€ 56.75 Each (ex VAT)

€ 67.53

€ 67.53 Each (inc. VAT)

RS PRO, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 10mBlack sheathFoil shielding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

10m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Foil

Size of Strands

26 AWG

Connector A Gender

Male

Connector B Gender

Male

Connector A

DVI-D Dual Link

Connector B

DVI-D Dual Link

Country of Origin

China