Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Male N Type to Male N Type, 500mm, RG142 Coaxial, Terminated50 Ω

RS Stock No.: 426-2050Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

N Type

Connector 2

N Type

Coaxial Type

RG142

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

500mm

Country of Origin

United Kingdom

Product details

RS PRO Male N to Male N Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality Male SMA to Male coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

Features and benefits

  • High performance cable assembly

  • Strong brown FEP (Fluorinated Ethylene Propylene) jacket

  • Terminated at each end with male N connectors

  • Impedance of 50 ohms

  • RG213 and RG214 types coaxial cables offered in the range

  • Available in various lengths, RG213 2m (4262139), RG213 5m (4262151), RG214 1m (4262072), RG214 2m (4262189), RG214 3m (4262195)

Applications

Both RG213 and RG214 coaxial type cables are primarily used by electricians and IT personnel and have a range of application use such as;

  • Medicine

  • Antennas

  • Radio frequency

  • Military applications

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

€ 105.17

€ 105.17 Each (ex VAT)

€ 125.15

€ 125.15 Each (inc. VAT)

RS PRO Male N Type to Male N Type, 500mm, RG142 Coaxial, Terminated50 Ω

€ 105.17

€ 105.17 Each (ex VAT)

€ 125.15

€ 125.15 Each (inc. VAT)

RS PRO Male N Type to Male N Type, 500mm, RG142 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 105.17
15 - 49€ 97.16
50 - 99€ 88.91
100+€ 86.90

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

N Type

Connector 2

N Type

Coaxial Type

RG142

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

500mm

Country of Origin

United Kingdom

Product details

RS PRO Male N to Male N Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality Male SMA to Male coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

Features and benefits

  • High performance cable assembly

  • Strong brown FEP (Fluorinated Ethylene Propylene) jacket

  • Terminated at each end with male N connectors

  • Impedance of 50 ohms

  • RG213 and RG214 types coaxial cables offered in the range

  • Available in various lengths, RG213 2m (4262139), RG213 5m (4262151), RG214 1m (4262072), RG214 2m (4262189), RG214 3m (4262195)

Applications

Both RG213 and RG214 coaxial type cables are primarily used by electricians and IT personnel and have a range of application use such as;

  • Medicine

  • Antennas

  • Radio frequency

  • Military applications

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.