E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male RJ11 Connector, Cable Mount Straight 6P6C -Way

RS Stock No.: 331-6364Brand: RS PRODistrelec Article No.: 30395088
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ11 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P6C

Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Gold

Distrelec Product Id

30395088

Country of Origin

Taiwan, Province Of China

Product details

RS PRO RJ11 Modular Data Connector

Features and Benefits

• Gold plated phosphor bronze contacts
• 1.5 A Maximum current capacity
• 30 Vac – 42 V dc rated voltage
• Polycarbonate body construction
• IDC contact termination

Stock information temporarily unavailable.

€ 91.00

€ 0.91 Each (In a Pack of 100) (ex VAT)

€ 108.29

€ 1.083 Each (In a Pack of 100) (inc. VAT)

RS PRO Male RJ11 Connector, Cable Mount Straight 6P6C -Way

€ 91.00

€ 0.91 Each (In a Pack of 100) (ex VAT)

€ 108.29

€ 1.083 Each (In a Pack of 100) (inc. VAT)

RS PRO Male RJ11 Connector, Cable Mount Straight 6P6C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 1400€ 0.91€ 91.00
1500 - 4900€ 0.86€ 86.00
5000+€ 0.84€ 84.00

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ11 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P6C

Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Gold

Distrelec Product Id

30395088

Country of Origin

Taiwan, Province Of China

Product details

RS PRO RJ11 Modular Data Connector

Features and Benefits

• Gold plated phosphor bronze contacts
• 1.5 A Maximum current capacity
• 30 Vac – 42 V dc rated voltage
• Polycarbonate body construction
• IDC contact termination