E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 10m

RS Stock No.: 266-2447Brand: RS PRODistrelec Article No.: 30425556
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ11

Connector 1 Gender

Male

Length

10m

Shield Type

Shielded

Connector 2 Gender

Male

Shield Type

Unshielded

Outer Sheath Material

PVC

Reel Length

10m

Conductor Material

Copper

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Distrelec Product Id

30425556

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 11.15

€ 11.15 Each (ex VAT)

€ 13.27

€ 13.27 Each (inc. VAT)

RS PRO Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 10m

€ 11.15

€ 11.15 Each (ex VAT)

€ 13.27

€ 13.27 Each (inc. VAT)

RS PRO Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ11

Connector 1 Gender

Male

Length

10m

Shield Type

Shielded

Connector 2 Gender

Male

Shield Type

Unshielded

Outer Sheath Material

PVC

Reel Length

10m

Conductor Material

Copper

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Distrelec Product Id

30425556

Country of Origin

China

You may be interested in