Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Male SCSI-2 to Male 25 Pin D-sub Cable 2m

RS Stock No.: 182-3911Brand: RS PRO
brand-logo
View all in SCSI Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

SCSI-2

Connector 2

25 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Sheath Colour

Grey

Fastener Type

Clip

Shielding

Mylar Foil

Outer Sheath Material

PVC

Country of Origin

China

Product details

SCSI II Cable Assemblies

50 way high density Centronics SCSI II connector
Fully moulded and shielded against RFI/EMI interference
High impact case
Centronics to Centronics assemblies
Cilp retainer

Stock information temporarily unavailable.

P.O.A.

RS PRO Male SCSI-2 to Male 25 Pin D-sub Cable 2m

P.O.A.

RS PRO Male SCSI-2 to Male 25 Pin D-sub Cable 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

SCSI-2

Connector 2

25 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Sheath Colour

Grey

Fastener Type

Clip

Shielding

Mylar Foil

Outer Sheath Material

PVC

Country of Origin

China

Product details

SCSI II Cable Assemblies

50 way high density Centronics SCSI II connector
Fully moulded and shielded against RFI/EMI interference
High impact case
Centronics to Centronics assemblies
Cilp retainer