Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Male SCSI-3 to Male SCSI-3 Cable 2m

RS Stock No.: 233-8830Brand: RS PRO
brand-logo
View all in SCSI Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

SCSI-3

Connector 2

SCSI-3

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Sheath Colour

Grey

Fastener Type

Thumbscrew

Shielding

Mylar Foil

Current Rating

500 mA

Voltage Rating

30 V dc

Outer Sheath Material

PVC

Country of Origin

China

Product details

SCSI III Cable Assemblies

Male SCSI I connector.

Features and Benefits

High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case

You may be interested in
Stock information temporarily unavailable.

€ 96.32

€ 96.32 Each (ex VAT)

€ 114.62

€ 114.62 Each (inc. VAT)

RS PRO Male SCSI-3 to Male SCSI-3 Cable 2m

€ 96.32

€ 96.32 Each (ex VAT)

€ 114.62

€ 114.62 Each (inc. VAT)

RS PRO Male SCSI-3 to Male SCSI-3 Cable 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 96.32
5 - 9€ 92.90
10+€ 89.38
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

SCSI-3

Connector 2

SCSI-3

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Sheath Colour

Grey

Fastener Type

Thumbscrew

Shielding

Mylar Foil

Current Rating

500 mA

Voltage Rating

30 V dc

Outer Sheath Material

PVC

Country of Origin

China

Product details

SCSI III Cable Assemblies

Male SCSI I connector.

Features and Benefits

High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case

You may be interested in