RS PRO Male SCSI-3 to Male SCSI-3 Cable 2m

Technical Document
Specifications
Brand
RS ProConnector 1
SCSI-3
Connector 2
SCSI-3
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Length
2m
Fastener Type
Clip
Outer Sheath Material
PVC
Connector B
SCSI-3
Connector A
SCSI-3
Connector B Gender
Male
Country of Origin
China
Product details
SCSI III Cable Assemblies
Male SCSI I connector.
Features and Benefits
High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case
€ 82.54
€ 82.54 Each (ex VAT)
€ 98.22
€ 98.22 Each (inc. VAT)
1
€ 82.54
€ 82.54 Each (ex VAT)
€ 98.22
€ 98.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 82.54 |
5 - 9 | € 79.69 |
10+ | € 76.56 |
Technical Document
Specifications
Brand
RS ProConnector 1
SCSI-3
Connector 2
SCSI-3
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Length
2m
Fastener Type
Clip
Outer Sheath Material
PVC
Connector B
SCSI-3
Connector A
SCSI-3
Connector B Gender
Male
Country of Origin
China
Product details
SCSI III Cable Assemblies
Male SCSI I connector.
Features and Benefits
High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case