Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Male Solder D-sub Connector Contact, Gold over Nickel Coaxial

RS Stock No.: 485-192Brand: RS PRO
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Contact Type

Coaxial

Current Rating

2A

Length

22.5mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Male Solder D-sub Connector Contact, Gold over Nickel Coaxial

P.O.A.

RS PRO Male Solder D-sub Connector Contact, Gold over Nickel Coaxial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Contact Type

Coaxial

Current Rating

2A

Length

22.5mm