RS PRO , Male USB A to Female PS/2, 360mm

Technical Document
Specifications
Brand
RS ProLength
360mm
Connector 1
USB A
Connector 2
PS/2
USB Cable Type
USB Adapter
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector A Gender
Male
Connector B Gender
Female
Connector B
PS2
Connector A
Type A
Country of Origin
China
€ 35.10
€ 7.02 Each (In a Pack of 5) (ex VAT)
€ 41.77
€ 8.354 Each (In a Pack of 5) (inc. VAT)
5
€ 35.10
€ 7.02 Each (In a Pack of 5) (ex VAT)
€ 41.77
€ 8.354 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
360mm
Connector 1
USB A
Connector 2
PS/2
USB Cable Type
USB Adapter
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector A Gender
Male
Connector B Gender
Female
Connector B
PS2
Connector A
Type A
Country of Origin
China