E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male VGA to Female VGA Cable, 5m Black

RS Stock No.: 182-8541Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector A

VGA

Connector A Gender

Male

Connector B Gender

Female

Connector B

VGA

Country of Origin

China

You may be interested in
RS PRO Cable, 5m
P.O.A.Each (ex VAT)
RS PRO Male VGA to Female VGA Cable, 5m
€ 23.479Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 33.86

€ 33.86 Each (ex VAT)

€ 40.29

€ 40.29 Each (inc. VAT)

RS PRO Male VGA to Female VGA Cable, 5m Black

€ 33.86

€ 33.86 Each (ex VAT)

€ 40.29

€ 40.29 Each (inc. VAT)

RS PRO Male VGA to Female VGA Cable, 5m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable, 5m
P.O.A.Each (ex VAT)
RS PRO Male VGA to Female VGA Cable, 5m
€ 23.479Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector A

VGA

Connector A Gender

Male

Connector B Gender

Female

Connector B

VGA

Country of Origin

China

You may be interested in
RS PRO Cable, 5m
P.O.A.Each (ex VAT)
RS PRO Male VGA to Female VGA Cable, 5m
€ 23.479Each (In a Pack of 5) (ex VAT)