Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Managed 16 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7685Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China

Stock information temporarily unavailable.

€ 1,718.46

€ 1,718.46 Each (ex VAT)

€ 2,044.97

€ 2,044.97 Each (inc. VAT)

RS PRO Managed 16 Port Ethernet Switch, RJ-45

€ 1,718.46

€ 1,718.46 Each (ex VAT)

€ 2,044.97

€ 2,044.97 Each (inc. VAT)

RS PRO Managed 16 Port Ethernet Switch, RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China