RS PRO Matt/Gloss, Satin/Gloss Brown Plastic Sheet, 420mm x 297mm x 0.8mm, Phenolic Resin, Paper

RS Stock No.: 203-5344Brand: RS PRODistrelec Article No.: 30418507
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Form

Full

Length

420mm

Width

297mm

Thickness

0.8mm

Material

SRBP

Laminated

Yes

Density

1.35g/cm³

Tensile Strength

120 MPa

Water Absorption

50mg/cm²

Thermal Conductivity

0.2W/mK

Finish

Matt/Gloss, Satin/Gloss

Laminate Material

Phenolic Resin, Paper

Maximum Operating Temperature

+90°C

Cross Breaking Strength

175 Mpa

Impact Strength

3.9kJ/m²

Adhesive Backing

No

Melting Point

+150°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 20.80

€ 20.80 Each (ex VAT)

€ 24.75

€ 24.75 Each (inc. VAT)

RS PRO Matt/Gloss, Satin/Gloss Brown Plastic Sheet, 420mm x 297mm x 0.8mm, Phenolic Resin, Paper

€ 20.80

€ 20.80 Each (ex VAT)

€ 24.75

€ 24.75 Each (inc. VAT)

RS PRO Matt/Gloss, Satin/Gloss Brown Plastic Sheet, 420mm x 297mm x 0.8mm, Phenolic Resin, Paper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Form

Full

Length

420mm

Width

297mm

Thickness

0.8mm

Material

SRBP

Laminated

Yes

Density

1.35g/cm³

Tensile Strength

120 MPa

Water Absorption

50mg/cm²

Thermal Conductivity

0.2W/mK

Finish

Matt/Gloss, Satin/Gloss

Laminate Material

Phenolic Resin, Paper

Maximum Operating Temperature

+90°C

Cross Breaking Strength

175 Mpa

Impact Strength

3.9kJ/m²

Adhesive Backing

No

Melting Point

+150°C

Country of Origin

United Kingdom