E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Matt/Gloss, Satin/Gloss Brown Plastic Sheet, 420mm x 297mm x 3mm, Phenolic Resin, Paper

RS Stock No.: 203-5347Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Form

Full

Colour

Brown

Length

420mm

Width

297mm

Thickness

3mm

Material

SRBP

Laminated

Yes

Density

1.35g/cm³

Tensile Strength

120 MPa

Water Absorption

70mg/cm²

Thermal Conductivity

0.2W/mK

Finish

Matt/Gloss, Satin/Gloss

Laminate Material

Phenolic Resin, Paper

Maximum Operating Temperature

+90°C

Melting Point

+150°C

Cross Breaking Strength

175 Mpa

Impact Strength

3.9kJ/m²

Adhesive Backing

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 31.01

€ 31.01 Each (ex VAT)

€ 36.90

€ 36.90 Each (inc. VAT)

RS PRO Matt/Gloss, Satin/Gloss Brown Plastic Sheet, 420mm x 297mm x 3mm, Phenolic Resin, Paper

€ 31.01

€ 31.01 Each (ex VAT)

€ 36.90

€ 36.90 Each (inc. VAT)

RS PRO Matt/Gloss, Satin/Gloss Brown Plastic Sheet, 420mm x 297mm x 3mm, Phenolic Resin, Paper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Form

Full

Colour

Brown

Length

420mm

Width

297mm

Thickness

3mm

Material

SRBP

Laminated

Yes

Density

1.35g/cm³

Tensile Strength

120 MPa

Water Absorption

70mg/cm²

Thermal Conductivity

0.2W/mK

Finish

Matt/Gloss, Satin/Gloss

Laminate Material

Phenolic Resin, Paper

Maximum Operating Temperature

+90°C

Melting Point

+150°C

Cross Breaking Strength

175 Mpa

Impact Strength

3.9kJ/m²

Adhesive Backing

No

Country of Origin

United Kingdom