RS PRO Matt/Gloss, Satin/Gloss Brown Plastic Sheet, 420mm x 297mm x 6mm, Phenolic Resin, Paper

Technical Document
Specifications
Brand
RS ProColour
Brown
Form
Full
Length
420mm
Width
297mm
Thickness
6mm
Material
SRBP
Laminated
Yes
Density
1.35g/cm³
Tensile Strength
120 MPa
Water Absorption
100mg/cm²
Thermal Conductivity
0.2W/mK
Maximum Operating Temperature
+90°C
Finish
Matt/Gloss, Satin/Gloss
Laminate Material
Phenolic Resin, Paper
Cross Breaking Strength
175 Mpa
Impact Strength
3.9kJ/m²
Adhesive Backing
No
Melting Point
+150°C
Country of Origin
United Kingdom
€ 58.05
€ 58.05 Each (ex VAT)
€ 69.08
€ 69.08 Each (inc. VAT)
1
€ 58.05
€ 58.05 Each (ex VAT)
€ 69.08
€ 69.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Brown
Form
Full
Length
420mm
Width
297mm
Thickness
6mm
Material
SRBP
Laminated
Yes
Density
1.35g/cm³
Tensile Strength
120 MPa
Water Absorption
100mg/cm²
Thermal Conductivity
0.2W/mK
Maximum Operating Temperature
+90°C
Finish
Matt/Gloss, Satin/Gloss
Laminate Material
Phenolic Resin, Paper
Cross Breaking Strength
175 Mpa
Impact Strength
3.9kJ/m²
Adhesive Backing
No
Melting Point
+150°C
Country of Origin
United Kingdom