Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Matt/Gloss, Satin/Gloss White Plastic Sheet, 600mm x 600mm x 2.5mm

RS Stock No.: 796-1700Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

600mm

Width

600mm

Thickness

2.5mm

Material

PVC

Tensile Strength

78-82 MPa

Hardness

Shore D 60

Thermal Conductivity

0.15W/mK

Maximum Operating Temperature

+60°C

Finish

Matt/Gloss, Satin/Gloss

Elongation

3%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Matt/Gloss, Satin/Gloss White Plastic Sheet, 600mm x 600mm x 2.5mm

P.O.A.

RS PRO Matt/Gloss, Satin/Gloss White Plastic Sheet, 600mm x 600mm x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

600mm

Width

600mm

Thickness

2.5mm

Material

PVC

Tensile Strength

78-82 MPa

Hardness

Shore D 60

Thermal Conductivity

0.15W/mK

Maximum Operating Temperature

+60°C

Finish

Matt/Gloss, Satin/Gloss

Elongation

3%

You may be interested in