E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO MCB, 1P, 10A Curve C, 240 → 415V AC, 6 kA Breaking Capacity

RS Stock No.: 265-0188Brand: RS PRO
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

RS Pro

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Rated AC Voltage

240 → 415V

Rated DC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Width

17.7mm

Length

87.5mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India

Stock information temporarily unavailable.

€ 13.34

€ 13.34 Each (ex VAT)

€ 15.87

€ 15.87 Each (inc. VAT)

RS PRO MCB, 1P, 10A Curve C, 240 → 415V AC, 6 kA Breaking Capacity

€ 13.34

€ 13.34 Each (ex VAT)

€ 15.87

€ 15.87 Each (inc. VAT)

RS PRO MCB, 1P, 10A Curve C, 240 → 415V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Rated AC Voltage

240 → 415V

Rated DC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Width

17.7mm

Length

87.5mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India