Technical Document
Specifications
Brand
RS ProGrade
Medium
Stone Shape
Rectangular
Width
19mm
Length
102mm
Height
101 (geschlossen) 229 (offen)mm
Stone Type
Folding
Country of Origin
United States
Product details
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel credit card size hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.
€ 80.74
€ 80.74 Each (ex VAT)
€ 96.08
€ 96.08 Each (inc. VAT)
1
€ 80.74
€ 80.74 Each (ex VAT)
€ 96.08
€ 96.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGrade
Medium
Stone Shape
Rectangular
Width
19mm
Length
102mm
Height
101 (geschlossen) 229 (offen)mm
Stone Type
Folding
Country of Origin
United States
Product details
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel credit card size hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.