Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Metric O-Ring Kit FPM, Kit Contents 386 Pieces

RS Stock No.: 705-8952Brand: RS PRO
brand-logo
View all in Seal & O-Ring Kits

Technical Document

Specifications

Brand

RS Pro

Material

FKM

Type

Metric O-Ring Kit

Kit Contents

386 Pieces

Country of Origin

Germany

Product details

European Metric O-Ring Kits

RS Pro O-Ring kits available in a robust box that contain an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers to provide a quick and reliable choice of sealing solutions to suit the job in hand.

Features and Benefits

• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual O-Rings
• Quick identification and easy storage for multiple O-Ring sizes
• Robust casing suitable for transport
• Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
• Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)

You may be interested in
Stock information temporarily unavailable.

€ 108.35

€ 108.35 Each (ex VAT)

€ 128.94

€ 128.94 Each (inc. VAT)

RS PRO Metric O-Ring Kit FPM, Kit Contents 386 Pieces

€ 108.35

€ 108.35 Each (ex VAT)

€ 128.94

€ 128.94 Each (inc. VAT)

RS PRO Metric O-Ring Kit FPM, Kit Contents 386 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 108.35
5 - 9€ 107.83
10 - 24€ 107.23
25+€ 106.55
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

FKM

Type

Metric O-Ring Kit

Kit Contents

386 Pieces

Country of Origin

Germany

Product details

European Metric O-Ring Kits

RS Pro O-Ring kits available in a robust box that contain an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers to provide a quick and reliable choice of sealing solutions to suit the job in hand.

Features and Benefits

• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual O-Rings
• Quick identification and easy storage for multiple O-Ring sizes
• Robust casing suitable for transport
• Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
• Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)

You may be interested in