RS PRO Milling Vice x 39mm 102mm x 94mm, 10kg

RS Stock No.: 105-192Brand: RS PRO
brand-logo
View all in Vices

Technical Document

Specifications

Brand

RS Pro

Vice Type

Milling Vice

Jaw Width

102mm

Jaw Opening

94mm

Jaw Depth

39mm

Mounting

Bolts

Weight

10kg

Country of Origin

Taiwan, Province Of China

Product details

RS RPO Cross Vises

Are you looking for the most convenient way to hold small parts for milling? We offer you this milling vise from our own RS PRO brand. Intended for demanding vertical and horizontal machining tasks, such as milling and shaping, where strong clamping and secure mounting are required.

Features and Benefits

• Jaws of the vise are made of hardened steel which can bear the force of the cutter
• Body of the vise is made from high tensile cast iron and comes with 72mm width steel jaws
• Rotary action is smooth in both ways with angle adjustments
• Moves work in both horizontal and vertical directions for precise centring and drilling
• Independent cross feed and traverse
• Adjustable gibs

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
102mm x 96mm, 10kg
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 274.47

€ 274.47 Each (ex VAT)

€ 326.62

€ 326.62 Each (inc. VAT)

RS PRO Milling Vice x 39mm 102mm x 94mm, 10kg

€ 274.47

€ 274.47 Each (ex VAT)

€ 326.62

€ 326.62 Each (inc. VAT)

RS PRO Milling Vice x 39mm 102mm x 94mm, 10kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
102mm x 96mm, 10kg
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Vice Type

Milling Vice

Jaw Width

102mm

Jaw Opening

94mm

Jaw Depth

39mm

Mounting

Bolts

Weight

10kg

Country of Origin

Taiwan, Province Of China

Product details

RS RPO Cross Vises

Are you looking for the most convenient way to hold small parts for milling? We offer you this milling vise from our own RS PRO brand. Intended for demanding vertical and horizontal machining tasks, such as milling and shaping, where strong clamping and secure mounting are required.

Features and Benefits

• Jaws of the vise are made of hardened steel which can bear the force of the cutter
• Body of the vise is made from high tensile cast iron and comes with 72mm width steel jaws
• Rotary action is smooth in both ways with angle adjustments
• Moves work in both horizontal and vertical directions for precise centring and drilling
• Independent cross feed and traverse
• Adjustable gibs

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
102mm x 96mm, 10kg
P.O.A.Each (ex VAT)