Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Miniature Miniature PCB Socket Connector for Use with Type N Thermocouple, 4mm Probe, ANSI, RoHS Compliant

RS Stock No.: 769-1271Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Miniature PCB Socket Connector

For Use With

Type N Thermocouple

Application

Miniature PCB Mounting Connector

Connector Type

PCB Mounting

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

N

Connector Size

Miniature

Mounting Type

PCB Mount

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Miniature Thermocouple PCB Mounting Sockets

A range of miniature sockets for circuit board mounting available in thermocouple types K, J, T, E, N, R/S and B.

Solid pins for direct PCB mount, 1.3 mm diameter pins x 7.9 mm pitch
Provision for cold junction sensor
Specially designed for PCB mounting
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C

Stock information temporarily unavailable.

€ 6.47

€ 6.47 Each (ex VAT)

€ 7.70

€ 7.70 Each (inc. VAT)

RS PRO Miniature Miniature PCB Socket Connector for Use with Type N Thermocouple, 4mm Probe, ANSI, RoHS Compliant

€ 6.47

€ 6.47 Each (ex VAT)

€ 7.70

€ 7.70 Each (inc. VAT)

RS PRO Miniature Miniature PCB Socket Connector for Use with Type N Thermocouple, 4mm Probe, ANSI, RoHS Compliant
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 6.47
5 - 9€ 6.21
10+€ 6.03

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Miniature PCB Socket Connector

For Use With

Type N Thermocouple

Application

Miniature PCB Mounting Connector

Connector Type

PCB Mounting

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

N

Connector Size

Miniature

Mounting Type

PCB Mount

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Miniature Thermocouple PCB Mounting Sockets

A range of miniature sockets for circuit board mounting available in thermocouple types K, J, T, E, N, R/S and B.

Solid pins for direct PCB mount, 1.3 mm diameter pins x 7.9 mm pitch
Provision for cold junction sensor
Specially designed for PCB mounting
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C