RS PRO Miniature Miniature PCB Socket Connector for Use with Type R/S Thermocouple, 4mm Probe, ANSI, RoHS Compliant

RS Stock No.: 769-1274Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Miniature PCB Socket Connector

For Use With

Type R/S Thermocouple

Application

Miniature PCB Mounting Connector

Connector Type

PCB Mounting

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

R/S

Connector Size

Miniature

Mounting Type

PCB Mount

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Miniature Thermocouple PCB Mounting Sockets

A range of miniature sockets for circuit board mounting available in thermocouple types K, J, T, E, N, R/S and B.

Solid pins for direct PCB mount, 1.3 mm diameter pins x 7.9 mm pitch
Provision for cold junction sensor
Specially designed for PCB mounting
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C

Stock information temporarily unavailable.

€ 7.02

€ 7.02 Each (ex VAT)

€ 8.35

€ 8.35 Each (inc. VAT)

RS PRO Miniature Miniature PCB Socket Connector for Use with Type R/S Thermocouple, 4mm Probe, ANSI, RoHS Compliant

€ 7.02

€ 7.02 Each (ex VAT)

€ 8.35

€ 8.35 Each (inc. VAT)

RS PRO Miniature Miniature PCB Socket Connector for Use with Type R/S Thermocouple, 4mm Probe, ANSI, RoHS Compliant
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 7.02
5 - 9€ 6.76
10+€ 6.53

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Miniature PCB Socket Connector

For Use With

Type R/S Thermocouple

Application

Miniature PCB Mounting Connector

Connector Type

PCB Mounting

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

R/S

Connector Size

Miniature

Mounting Type

PCB Mount

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Miniature Thermocouple PCB Mounting Sockets

A range of miniature sockets for circuit board mounting available in thermocouple types K, J, T, E, N, R/S and B.

Solid pins for direct PCB mount, 1.3 mm diameter pins x 7.9 mm pitch
Provision for cold junction sensor
Specially designed for PCB mounting
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C