Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

RS Stock No.: 769-1221Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Mounting Type

Stainless Steel Bracket

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Miniature Thermocouple Sockets

The miniature in-line thermocouple sockets with stainless steel panel mounting bracket are available in thermocouple types K, J, T, E, N, R/S and B.

Contacts are polarized to ensure correct connection
Contacts are polarized to ensure correct connection
Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with ANSI specification
 Maximum continuous operating temperature 220 °C

Stock information temporarily unavailable.

€ 11.64

€ 11.64 Each (ex VAT)

€ 13.85

€ 13.85 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

€ 11.64

€ 11.64 Each (ex VAT)

€ 13.85

€ 13.85 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.64
5 - 9€ 11.25
10+€ 10.78

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Mounting Type

Stainless Steel Bracket

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Miniature Thermocouple Sockets

The miniature in-line thermocouple sockets with stainless steel panel mounting bracket are available in thermocouple types K, J, T, E, N, R/S and B.

Contacts are polarized to ensure correct connection
Contacts are polarized to ensure correct connection
Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with ANSI specification
 Maximum continuous operating temperature 220 °C