E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple, 4mm Probe, BS Standard

RS Stock No.: 455-9584Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type T Thermocouple

Application

Miniature Connector

Connector Type

Flat Pin

Connection Gender

Male-Female

Plug/Socket

Plug & Socket

Thermocouple Type

T

Connector Size

Miniature

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

BS

Country of Origin

United Kingdom

Product details

RS PRO British Standard Colour Coded Miniature In-Line Thermocouple Plug and Socket Connector

From RS PRO a pair of thermocouple connectors consisting of a miniature in-line thermocouple plug and thermocouple socket connector. These thermocouple connectors are ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The connector housings are made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The terminals on the plug have a flat design and are polarised to ensure an accurate connection when mated with the female socket The housings of these miniature thermocouple connectors are colour coded in accordance with the formerly recognised BS (British Standard) with the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?

Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened up and the thermocouple wires are simply screwed down into place using two captive screw clamps.

Features and Benefits

• Pins made from true thermocouple alloys or compensating material for accurate signal transmission
• BS colour coding for quick and easy identification
• Polarised flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Accepts thermocouple cable up to 4mm in diameter
• Simple captive screw clamp connection for quick assembly
• Polarity and thermocouple type clearly marked on housings

Applications

These miniature plug and socket connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Old Colour Code, BS1843

Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.

Stock information temporarily unavailable.

€ 10.73

€ 10.73 Each (ex VAT)

€ 12.77

€ 12.77 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple, 4mm Probe, BS Standard

€ 10.73

€ 10.73 Each (ex VAT)

€ 12.77

€ 12.77 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple, 4mm Probe, BS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 10.73
5 - 9€ 10.36
10+€ 9.95

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type T Thermocouple

Application

Miniature Connector

Connector Type

Flat Pin

Connection Gender

Male-Female

Plug/Socket

Plug & Socket

Thermocouple Type

T

Connector Size

Miniature

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

BS

Country of Origin

United Kingdom

Product details

RS PRO British Standard Colour Coded Miniature In-Line Thermocouple Plug and Socket Connector

From RS PRO a pair of thermocouple connectors consisting of a miniature in-line thermocouple plug and thermocouple socket connector. These thermocouple connectors are ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The connector housings are made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The terminals on the plug have a flat design and are polarised to ensure an accurate connection when mated with the female socket The housings of these miniature thermocouple connectors are colour coded in accordance with the formerly recognised BS (British Standard) with the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?

Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened up and the thermocouple wires are simply screwed down into place using two captive screw clamps.

Features and Benefits

• Pins made from true thermocouple alloys or compensating material for accurate signal transmission
• BS colour coding for quick and easy identification
• Polarised flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Accepts thermocouple cable up to 4mm in diameter
• Simple captive screw clamp connection for quick assembly
• Polarity and thermocouple type clearly marked on housings

Applications

These miniature plug and socket connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Old Colour Code, BS1843

Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.