RS PRO Miniature Thermocouple Panel for Use with Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

RS Stock No.: 262-3141Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

K

Connector Size

Miniature

Mounting Type

Nylon Clip

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

RS PRO Miniature Thermocouple Panel for Use with Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

P.O.A.

Each (In a Pack of 25) (ex VAT)

RS PRO Miniature Thermocouple Panel for Use with Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

K

Connector Size

Miniature

Mounting Type

Nylon Clip

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom