Technical Document
Specifications
Brand
RS ProShank Type
Morse Taper
Diameter
22mm
Overall Length
184 mm
Cut Length
132mm
Number Of Flutes
5
Material
HSS
Flute Type
Tapered
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 112.95
€ 112.95 Each (ex VAT)
€ 134.41
€ 134.41 Each (inc. VAT)
RS PRO Morse Taper Shank Reamer Bit, 22mm Diameter, Tapered Flute, 184 mm Overall
1
€ 112.95
€ 112.95 Each (ex VAT)
€ 134.41
€ 134.41 Each (inc. VAT)
RS PRO Morse Taper Shank Reamer Bit, 22mm Diameter, Tapered Flute, 184 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Morse Taper
Diameter
22mm
Overall Length
184 mm
Cut Length
132mm
Number Of Flutes
5
Material
HSS
Flute Type
Tapered
Country of Origin
United Kingdom