RS PRO Motor Starter, 30.0kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 60 Amps

Technical Document
Specifications
Brand
RS ProPower Rating
30.0kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
60 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
222mm
Overall Width
125mm
Overall Depth
135mm
Mounting Type
DIN Rail, Screw Fixing
Country of Origin
China
€ 770.35
€ 770.35 Each (ex VAT)
€ 916.72
€ 916.72 Each (inc. VAT)
1
€ 770.35
€ 770.35 Each (ex VAT)
€ 916.72
€ 916.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
30.0kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
60 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
222mm
Overall Width
125mm
Overall Depth
135mm
Mounting Type
DIN Rail, Screw Fixing
Country of Origin
China