E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Motor Starter, 45kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 90 Amps

RS Stock No.: 227-5236Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

45kW @ 400Vac

Motor Starter Type

Soft Start

Voltage Rating

187 → 575 V ac

Phase

3

Current Rating

90 A

IP Rating

IP42

Number of Poles

3

Motor Starter Functionality

Automatic, Manual

Overall Length

310mm

Overall Width

155mm

Overall Depth

160mm

Mounting Type

Screw Fixing

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Motor Starter, 45kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 90 Amps

P.O.A.

RS PRO Motor Starter, 45kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 90 Amps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

45kW @ 400Vac

Motor Starter Type

Soft Start

Voltage Rating

187 → 575 V ac

Phase

3

Current Rating

90 A

IP Rating

IP42

Number of Poles

3

Motor Starter Functionality

Automatic, Manual

Overall Length

310mm

Overall Width

155mm

Overall Depth

160mm

Mounting Type

Screw Fixing

Country of Origin

China