Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Multicore Industrial Cable, 10 Cores, 0.5 mm², Screened, 10m

RS Stock No.: 638-9567Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

10

Cross Sectional Area

0.5 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Core Strands

16/0.2 mm

Drain Wire

Yes

Conductor Resistance

138 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Country of Origin

Denmark

Product details

Multi-cables, type LIYCY, 0.50 mm2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 10 Cores, 0.5 mm², Screened, 10m

P.O.A.

RS PRO Multicore Industrial Cable, 10 Cores, 0.5 mm², Screened, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

10

Cross Sectional Area

0.5 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Core Strands

16/0.2 mm

Drain Wire

Yes

Conductor Resistance

138 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Country of Origin

Denmark

Product details

Multi-cables, type LIYCY, 0.50 mm2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.