Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Multimeter Current Clamp Adapter, AC Adapter, 400A ac AC Max, Current, Voltage Output - UKAS Calibrated

RS Stock No.: 123-3462Brand: RS PRO
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

RS Pro

Adapter Type

AC

Maximum ac Current

400A ac

Best Accuracy

±1.9% + 0.5 A

Resolution

1 mV/A

Calibrated

UKAS

Maximum Conductor Size

29mm

Safety Category

CAT II 600V

Output Type

Current, Voltage

Connector Type

Test Lead

Battery Type

9 V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT II

Safety Category Voltage

600V

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ICA 31 Current Transducer

RS Pro ICA 31 AC current transducer offers high specification performance in a rugged, low-cost unit. It can measure up to 400 A ac when used with the ac mV range on a digital multimeter.

Features and Benefits

AC 400 A capability
1.9% basic accuracy
Non-intrusive transducing
Up to 29 mm Diameter conductor
Shock Proof: 4 feet drop
Coiled cable output plugs
Ergonomically designed jaw and trigger
Type of Sensing: Current transformer sensing
Designed to meet IEC 61010-1, CAT II 600 V / CAT III 300 V

Supplied with

Carrying case and user manual

Stock information temporarily unavailable.

P.O.A.

RS PRO Multimeter Current Clamp Adapter, AC Adapter, 400A ac AC Max, Current, Voltage Output - UKAS Calibrated

Calibration type

P.O.A.

RS PRO Multimeter Current Clamp Adapter, AC Adapter, 400A ac AC Max, Current, Voltage Output - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

AC

Maximum ac Current

400A ac

Best Accuracy

±1.9% + 0.5 A

Resolution

1 mV/A

Calibrated

UKAS

Maximum Conductor Size

29mm

Safety Category

CAT II 600V

Output Type

Current, Voltage

Connector Type

Test Lead

Battery Type

9 V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT II

Safety Category Voltage

600V

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ICA 31 Current Transducer

RS Pro ICA 31 AC current transducer offers high specification performance in a rugged, low-cost unit. It can measure up to 400 A ac when used with the ac mV range on a digital multimeter.

Features and Benefits

AC 400 A capability
1.9% basic accuracy
Non-intrusive transducing
Up to 29 mm Diameter conductor
Shock Proof: 4 feet drop
Coiled cable output plugs
Ergonomically designed jaw and trigger
Type of Sensing: Current transformer sensing
Designed to meet IEC 61010-1, CAT II 600 V / CAT III 300 V

Supplied with

Carrying case and user manual