E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Multipair Industrial Cable, 2 Pairs, 24 AWG, 500m, Grey Sheath

RS Stock No.: 528-2140Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

2

American Wire Gauge

24 AWG

Length

500m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

7mm

Outer Sheath Material

PVC

Characteristic Impedance

100 Ω

Core Strands

7/0.203 mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Multipair Industrial Cable, 2 Pairs, 24 AWG, 500m, Grey Sheath

P.O.A.

RS PRO Multipair Industrial Cable, 2 Pairs, 24 AWG, 500m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

2

American Wire Gauge

24 AWG

Length

500m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

7mm

Outer Sheath Material

PVC

Characteristic Impedance

100 Ω

Core Strands

7/0.203 mm

Country of Origin

United Kingdom

You may be interested in