E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Multipair Industrial Cable, 4 Pairs, 0.2 mm², Screened, 24 AWG, 100m, Screened Shield

RS Stock No.: 811-7389Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

Cross Sectional Area

0.2 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

6.7mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Fire Behaviour

Flame Retardant

Standards Met

CE, CSA Certified, UL

Core Strands

7/0.6 mm

Voltage Rating

300 V

Country of Origin

China

Product details

UL 2464 foil shielded cable

RS Pro foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.

Features and Benefits

Tinned copper construction
PVC insulation
PVC Jacket
UL 2464

Standards

UL, CSA, CE

Stock information temporarily unavailable.

P.O.A.

RS PRO Multipair Industrial Cable, 4 Pairs, 0.2 mm², Screened, 24 AWG, 100m, Screened Shield

P.O.A.

RS PRO Multipair Industrial Cable, 4 Pairs, 0.2 mm², Screened, 24 AWG, 100m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

Cross Sectional Area

0.2 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

6.7mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Fire Behaviour

Flame Retardant

Standards Met

CE, CSA Certified, UL

Core Strands

7/0.6 mm

Voltage Rating

300 V

Country of Origin

China

Product details

UL 2464 foil shielded cable

RS Pro foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.

Features and Benefits

Tinned copper construction
PVC insulation
PVC Jacket
UL 2464

Standards

UL, CSA, CE